1N5749B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.16.20765
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.21383
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.46243
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.205
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.13477
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 170.000
Unit Price: kr.0.19020
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 55.000
Unit Price: kr.0.19020
Datasheet
Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5749B

DigiKey Part Number
1N5749B-ND
Manufacturer
Manufacturer Product Number
1N5749B
Description
DIODE ZENER 36V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3531AMicrochip Technology01N3531A-NDkr.16.20765Direct
1N6013BMicrochip Technology01N6013BMS-NDkr.13.47382Direct
1N5749CMicrochip Technology01N5749C-NDkr.24.21383Parametric Equivalent
1N5749DMicrochip Technology01N5749D-NDkr.30.46243Parametric Equivalent
BZX79-C36,113Nexperia USA Inc.7.2051727-1536-1-NDkr.1.01000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
511kr.12.10693kr.6,186.64
Unit Price without VAT:kr.12.10693
Unit Price with VAT:kr.15.13366