Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5257B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5257BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5257B BK PBFREE |
Description | DIODE ZENER 33V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 58 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5257B TR PBFREE | Central Semiconductor Corp | 4.331 | 1514-1N5257BTRPBFREECT-ND | kr.2.98000 | Parametric Equivalent |
| 1N3530A | Microchip Technology | 0 | 1N3530A-ND | kr.16.20765 | Similar |
| 1N5257B-TR | Vishay General Semiconductor - Diodes Division | 21.046 | 112-1N5257B-TRCT-ND | kr.3.11000 | Similar |
| 1N5257C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5257C-TAP-ND | kr.0.59363 | Similar |
| 1N5257C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5257C-TR-ND | kr.0.52568 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.35896 | kr.5,384.40 |
| Unit Price without VAT: | kr.0.35896 |
|---|---|
| Unit Price with VAT: | kr.0.44870 |





