
1N4747A TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N4747ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4747ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4747A TR PBFREE |
Description | DIODE ZENER 20V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.92000 | kr.19.20 |
100 | kr.1.15200 | kr.115.20 |
500 | kr.0.99840 | kr.499.20 |
1.000 | kr.0.71040 | kr.710.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.70400 | kr.3,520.00 |
10.000 | kr.0.52800 | kr.5,280.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |