
1N4747A-T50A | |
---|---|
DigiKey Part Number | 1N4747A-T50ACT-ND - Cut Tape (CT) 1N4747A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4747A-T50A |
Description | DIODE ZENER 20V 1W DO41 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4747A-T50A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.1.09400 | kr.10.94 |
100 | kr.0.70270 | kr.70.27 |
500 | kr.0.44532 | kr.222.66 |
1.000 | kr.0.39514 | kr.395.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.35123 | kr.1,053.69 |
6.000 | kr.0.30106 | kr.1,806.36 |
9.000 | kr.0.25600 | kr.2,304.00 |
15.000 | kr.0.24000 | kr.3,600.00 |
21.000 | kr.0.23662 | kr.4,969.02 |
30.000 | kr.0.22400 | kr.6,720.00 |
75.000 | kr.0.21952 | kr.16,464.00 |
150.000 | kr.0.17600 | kr.26,400.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |