Motor Starter 8 ~ 30VDC Supply 40A 200 ~ 260V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO400200

DigiKey Part Number
3667-SO400200-ND
Manufacturer
Manufacturer Product Number
SO400200
Description
SOFT-STARTER 35A/230VAC/POWER SU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter 8 ~ 30VDC Supply 40A 200 ~ 260V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
200 ~ 260V
Current - Output
40A
Voltage - Supply
8 ~ 30VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 90°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
2kr.1,519.06500kr.3,038.13
Manufacturers Standard Package
Unit Price without VAT:kr.1,519.06500
Unit Price with VAT:kr.1,898.83125