



DT04-08PA-E004 | |
|---|---|
DigiKey Part Number | 1734-1534-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-E004 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-E004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.35000 | kr.24.35 |
| 10 | kr.20.68100 | kr.206.81 |
| 25 | kr.19.38280 | kr.484.57 |
| 50 | kr.18.45580 | kr.922.79 |
| 100 | kr.17.57450 | kr.1,757.45 |
| 300 | kr.16.26357 | kr.4,879.07 |
| 600 | kr.15.48745 | kr.9,292.47 |
| 1.200 | kr.14.74874 | kr.17,698.49 |
| 2.700 | kr.13.92933 | kr.37,609.19 |
| Unit Price without VAT: | kr.24.35000 |
|---|---|
| Unit Price with VAT: | kr.30.43750 |




