Direct
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 15 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.17.72880 | kr.886.44 |
| Unit Price without VAT: | kr.17.72880 |
|---|---|
| Unit Price with VAT: | kr.22.16100 |



