
PS9587-AX | |
|---|---|
DigiKey Part Number | 559-1184-ND |
Manufacturer | |
Manufacturer Product Number | PS9587-AX |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer Renesas Electronics Corporation | Data Rate 10Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tube | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open Collector | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 50 | kr.13.48520 | kr.674.26 |
| 100 | kr.12.62290 | kr.1,262.29 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

