PS8501L3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.11.09820
Datasheet

Similar


onsemi
In Stock: 964
Unit Price: kr.11.84000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 2.050
Unit Price: kr.24.32000
Datasheet

Similar


Broadcom Limited
In Stock: 2.769
Unit Price: kr.24.32000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.11.58067
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 819
Unit Price: kr.21.70000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 859
Unit Price: kr.25.09000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 655
Unit Price: kr.30.91000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.25.09000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 736
Unit Price: kr.24.64000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.15.22040
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8501L3-AX

DigiKey Part Number
PS8501L3-AX-ND
Manufacturer
Manufacturer Product Number
PS8501L3-AX
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
220ns, 350ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.7V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types