
PS8502L2-V-AX | |
---|---|
DigiKey Part Number | 559-PS8502L2-V-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS8502L2-V-AX |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.64000 | kr.24.64 |
50 | kr.15.22040 | kr.761.02 |
100 | kr.14.26940 | kr.1,426.94 |
500 | kr.12.57882 | kr.6,289.41 |
1.000 | kr.12.02886 | kr.12,028.86 |
2.000 | kr.11.56346 | kr.23,126.92 |
5.000 | kr.11.05656 | kr.55,282.80 |
Unit Price without VAT: | kr.24.64000 |
---|---|
Unit Price with VAT: | kr.30.80000 |