PS2562L-1-F3-K-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.2.32122

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 5.432
Unit Price: kr.6.98000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 2.072
Unit Price: kr.9.86000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.736
Unit Price: kr.7.81000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 59.726
Unit Price: kr.8.26000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.000
Unit Price: kr.9.66000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.972
Unit Price: kr.9.28000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.000
Unit Price: kr.9.66000
Datasheet
4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2562L-1-F3-K-A

DigiKey Part Number
PS2562L-1-F3-K-ATR-ND - Tape & Reel (TR)
PS2562L-1-F3-K-ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PS2562L-1-F3-K-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.17191kr.4,343.82
6.000kr.2.09434kr.12,566.04
10.000kr.2.06331kr.20,633.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750