PS2562L-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.787
Unit Price: kr.9.32000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 930
Unit Price: kr.8.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 581
Unit Price: kr.7.16000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: kr.7.16000
Datasheet
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2562L-1-F3-A

DigiKey Part Number
PS2562L-1TR-ND - Tape & Reel (TR)
PS2562L-1CT-ND - Cut Tape (CT)
PS2562L-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2562L-1-F3-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.15154kr.4,303.08
6.000kr.2.07470kr.12,448.20
10.000kr.2.04397kr.20,439.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250