
CHT-5R5L504R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L504R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L504R-TW |
Description | 5.5V 0.5F 16*8*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 320mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 0.5 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 320mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.17.59400 | kr.175.94 |
| 50 | kr.14.70760 | kr.735.38 |
| 150 | kr.13.36853 | kr.2,005.28 |
| 600 | kr.12.17343 | kr.7,304.06 |
| 1.050 | kr.11.80810 | kr.12,398.50 |
| 2.550 | kr.11.33445 | kr.28,902.85 |
| 5.100 | kr.11.03804 | kr.56,294.00 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |





