
PB22BIF0Y | |
|---|---|
DigiKey Part Number | 1864-2565-ND |
Manufacturer | |
Manufacturer Product Number | PB22BIF0Y |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Carlo Gavazzi Inc. | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.61000 | kr.47.61 |
| 10 | kr.37.94500 | kr.379.45 |
| Unit Price without VAT: | kr.47.61000 |
|---|---|
| Unit Price with VAT: | kr.59.51250 |





