Parametric Equivalent
Parametric Equivalent

B41-B0-24-430-12A-KG | |
|---|---|
DigiKey Part Number | 432-B41-B0-24-430-12A-KG-ND |
Manufacturer | |
Manufacturer Product Number | B41-B0-24-430-12A-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 120 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B11-B0-24-430-B1B-KG | Carling Technologies | 0 | 432-B11-B0-24-430-B1B-KG-ND | kr.249.74500 | Parametric Equivalent |
| BG1-B0-24-430-91A-KG | Carling Technologies | 0 | 432-BG1-B0-24-430-91A-KG-ND | kr.249.74500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.236.11400 | kr.2,361.14 |
| Unit Price without VAT: | kr.236.11400 |
|---|---|
| Unit Price with VAT: | kr.295.14250 |

