Parametric Equivalent
Parametric Equivalent

BG1-B0-24-430-91A-KG | |
|---|---|
DigiKey Part Number | 432-BG1-B0-24-430-91A-KG-ND |
Manufacturer | |
Manufacturer Product Number | BG1-B0-24-430-91A-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 120 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG1-B0-24-430-91A-KG Models |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B11-B0-24-430-B1B-KG | Carling Technologies | 0 | 432-B11-B0-24-430-B1B-KG-ND | kr.249.74500 | Parametric Equivalent |
| B41-B0-24-430-12A-KG | Carling Technologies | 0 | 432-B41-B0-24-430-12A-KG-ND | kr.236.11400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.249.74500 | kr.2,497.45 |
| Unit Price without VAT: | kr.249.74500 |
|---|---|
| Unit Price with VAT: | kr.312.18125 |

