Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| TIGM5M-6S-WH-NBL | |
|---|---|
| DigiKey Part Number | 432-TIGM5M-6S-WH-NBL-ND | 
| Manufacturer | |
| Manufacturer Product Number | TIGM5M-6S-WH-NBL | 
| Description | SWITCH ROCKER DPDT 15A 125V | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Snap-In | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | ||
| Actuator Type | Concave (Curved) | |
| Color - Actuator/Cap | White | |
| Actuator Marking | No Marking | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
| Operating Temperature | - | |
| Approval Agency | CSA, UL, VDE | |
| Mechanical Life | 50,000 Cycles | |
| Electrical Life | 50,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.140.48000 | kr.140.48 | 
| 10 | kr.121.19700 | kr.1,211.97 | 
| 25 | kr.114.26800 | kr.2,856.70 | 
| 50 | kr.109.28000 | kr.5,464.00 | 
| 100 | kr.104.50180 | kr.10,450.18 | 
| 250 | kr.98.49112 | kr.24,622.78 | 
| 500 | kr.94.16538 | kr.47,082.69 | 
| Unit Price without VAT: | kr.140.48000 | 
|---|---|
| Unit Price with VAT: | kr.175.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark