Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TIGM5M-6S-BL-WBL | |
|---|---|
DigiKey Part Number  | 432-TIGM5M-6S-BL-WBL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TIGM5M-6S-BL-WBL  | 
Description  | SWITCH ROCKER DPDT 15A 125V  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | ||
Actuator Type  | Concave (Curved)  | |
Color - Actuator/Cap  | Black  | |
Actuator Marking  | No Marking  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Quick Connect - 0.250" (6.3mm)  | |
Ingress Protection  | -  | |
Features  | -  | |
Panel Cutout Dimensions  | Rectangular - 36.83mm x 21.08mm  | |
Operating Temperature  | -  | |
Approval Agency  | CSA, UL, VDE  | |
Mechanical Life  | 50,000 Cycles  | |
Electrical Life  | 50,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.127.09100 | kr.1,270.91 | 
| Unit Price without VAT: | kr.127.09100 | 
|---|---|
| Unit Price with VAT: | kr.158.86375 | 



