Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM2-B-34-625-1-2CB-B-C | |
|---|---|
DigiKey Part Number | 432-MM2-B-34-625-1-2CB-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM2-B-34-625-1-2CB-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2-B0-26-625-111-I | Carling Technologies | 0 | 432-BA2-B0-26-625-111-I-ND | kr.432.75600 | Parametric Equivalent |
| MM2-4-34-625-1-1CB-B-C | Carling Technologies | 0 | 432-MM2-4-34-625-1-1CB-B-C-ND | kr.490.61500 | Parametric Equivalent |
| MM2-B-14-625-1-2AA-B-C | Carling Technologies | 0 | 432-MM2-B-14-625-1-2AA-B-C-ND | kr.332.53300 | Parametric Equivalent |
| MM2-B-14-625-3-2BA-B-C | Carling Technologies | 0 | 432-MM2-B-14-625-3-2BA-B-C-ND | kr.361.31700 | Parametric Equivalent |
| MM2-B-30-625-1-1BB-B-C | Carling Technologies | 0 | 432-MM2-B-30-625-1-1BB-B-C-ND | kr.337.51600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.339.86200 | kr.3,398.62 |
| Unit Price without VAT: | kr.339.86200 |
|---|---|
| Unit Price with VAT: | kr.424.82750 |

