MM2-B-34-625-1-2AA-B-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.432.75600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.490.61500

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.332.53300

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.361.31700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.337.51600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.337.51600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.335.02500

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.337.51600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.339.86200

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.335.02500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.337.51600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.363.78900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.363.78900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.363.78900
Datasheet
Image for MM2-B-34-625-1-2AA-B-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM2-B-34-625-1-2AA-B-C

DigiKey Part Number
432-MM2-B-34-625-1-2AA-B-C-ND
Manufacturer
Manufacturer Product Number
MM2-B-34-625-1-2AA-B-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Lever Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA2-B0-26-625-111-ICarling Technologies0432-BA2-B0-26-625-111-I-NDkr.432.75600Parametric Equivalent
MM2-4-34-625-1-1CB-B-CCarling Technologies0432-MM2-4-34-625-1-1CB-B-C-NDkr.490.61500Parametric Equivalent
MM2-B-14-625-1-2AA-B-CCarling Technologies0432-MM2-B-14-625-1-2AA-B-C-NDkr.332.53300Parametric Equivalent
MM2-B-14-625-3-2BA-B-CCarling Technologies0432-MM2-B-14-625-3-2BA-B-C-NDkr.361.31700Parametric Equivalent
MM2-B-30-625-1-1BB-B-CCarling Technologies0432-MM2-B-30-625-1-1BB-B-C-NDkr.337.51600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.332.53300kr.3,325.33
Unit Price without VAT:kr.332.53300
Unit Price with VAT:kr.415.66625