
LRA911-RS-B/120N | |
|---|---|
DigiKey Part Number | 432-LRA911-RS-B/120N-ND |
Manufacturer | |
Manufacturer Product Number | LRA911-RS-B/120N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 120 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.26.43100 | kr.264.31 |
| 25 | kr.24.92400 | kr.623.10 |
| 50 | kr.23.84100 | kr.1,192.05 |
| 100 | kr.22.80310 | kr.2,280.31 |
| 250 | kr.21.49816 | kr.5,374.54 |
| 500 | kr.20.55910 | kr.10,279.55 |
| 1.000 | kr.19.65939 | kr.19,659.39 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |


