



LRA211-RS-B/125N | |
|---|---|
DigiKey Part Number | 432-1280-ND |
Manufacturer | |
Manufacturer Product Number | LRA211-RS-B/125N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.28000 | kr.23.28 |
| 10 | kr.20.09200 | kr.200.92 |
| 25 | kr.18.95000 | kr.473.75 |
| 50 | kr.18.12840 | kr.906.42 |
| 100 | kr.17.34020 | kr.1,734.02 |
| 250 | kr.16.34844 | kr.4,087.11 |
| 500 | kr.15.63492 | kr.7,817.46 |
| 1.000 | kr.14.95136 | kr.14,951.36 |
| Unit Price without VAT: | kr.23.28000 |
|---|---|
| Unit Price with VAT: | kr.29.10000 |



