Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB15327G3NBA

DigiKey Part Number
432-CMB15327G3NBA-ND
Manufacturer
Manufacturer Product Number
CMB15327G3NBA
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.47000kr.37.47
5kr.31.05400kr.155.27
10kr.28.65700kr.286.57
50kr.23.77000kr.1,188.50
100kr.21.92120kr.2,192.12
300kr.19.26767kr.5,780.30
500kr.18.13810kr.9,069.05
1.000kr.16.70210kr.16,702.10
Manufacturers Standard Package
Unit Price without VAT:kr.37.47000
Unit Price with VAT:kr.46.83750