




CLB15311A3NBA | |
|---|---|
DigiKey Part Number | 432-1264-ND |
Manufacturer | |
Manufacturer Product Number | CLB15311A3NBA |
Description | CIR BRKR THRM 15A 250VAC 32VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.12000 | kr.39.12 |
| 5 | kr.32.43600 | kr.162.18 |
| 10 | kr.29.93100 | kr.299.31 |
| 50 | kr.24.82120 | kr.1,241.06 |
| 100 | kr.22.89120 | kr.2,289.12 |
| 300 | kr.20.11937 | kr.6,035.81 |
| 500 | kr.18.93948 | kr.9,469.74 |
| 1.000 | kr.17.43944 | kr.17,439.44 |
| Unit Price without VAT: | kr.39.12000 |
|---|---|
| Unit Price with VAT: | kr.48.90000 |






