Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B0-34-640-521-E | |
|---|---|
DigiKey Part Number | 432-BA1-B0-34-640-521-E-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-34-640-521-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA1-B0-34-640-521-E Models |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-11-640-HC1-P | Carling Technologies | 0 | 432-AA1-B0-11-640-HC1-P-ND | kr.201.98600 | Parametric Equivalent |
| AA1-B0-12-640-Q22-E | Carling Technologies | 0 | 432-AA1-B0-12-640-Q22-E-ND | kr.224.39200 | Parametric Equivalent |
| AA1-B0-14-640-Q22-E | Carling Technologies | 0 | 432-AA1-B0-14-640-Q22-E-ND | kr.224.39200 | Parametric Equivalent |
| AA1-B0-24-640-H12-P | Carling Technologies | 0 | 432-AA1-B0-24-640-H12-P-ND | kr.402.34900 | Parametric Equivalent |
| AA1-B0-34-640-511-P | Carling Technologies | 0 | 432-AA1-B0-34-640-511-P-ND | kr.201.98600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.189.29300 | kr.1,892.93 |
| Unit Price without VAT: | kr.189.29300 |
|---|---|
| Unit Price with VAT: | kr.236.61625 |

