AA1-B0-34-640-522-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.201.98600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.224.39200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.224.39200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.402.34900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.201.98600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.202.44900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.201.98600
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.202.21400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.217.65900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.287.60100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.208.45300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.175.26300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.189.36900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.189.29300
Datasheet
Image for AA1-B0-34-640-522-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1-B0-34-640-522-E

DigiKey Part Number
432-AA1-B0-34-640-522-E-ND
Manufacturer
Manufacturer Product Number
AA1-B0-34-640-522-E
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 40A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1-B0-11-640-HC1-PCarling Technologies0432-AA1-B0-11-640-HC1-P-NDkr.201.98600Parametric Equivalent
AA1-B0-12-640-Q22-ECarling Technologies0432-AA1-B0-12-640-Q22-E-NDkr.224.39200Parametric Equivalent
AA1-B0-14-640-Q22-ECarling Technologies0432-AA1-B0-14-640-Q22-E-NDkr.224.39200Parametric Equivalent
AA1-B0-24-640-H12-PCarling Technologies0432-AA1-B0-24-640-H12-P-NDkr.402.34900Parametric Equivalent
AA1-B0-34-640-511-PCarling Technologies0432-AA1-B0-34-640-511-P-NDkr.201.98600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.186.49700kr.1,864.97
Unit Price without VAT:kr.186.49700
Unit Price with VAT:kr.233.12125