AA1-B0-20-250-1D1-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.211.99100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.211.99100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.211.99100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.211.99100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.211.99100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.198.12500
Datasheet
Image for AA1-B0-20-250-1D1-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1-B0-20-250-1D1-C

DigiKey Part Number
432-AA1-B0-20-250-1D1-C-ND
Manufacturer
Manufacturer Product Number
AA1-B0-20-250-1D1-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 500mA 277 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
Carling Technologies
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1-B0-10-250-1B1-CCarling Technologies0432-AA1-B0-10-250-1B1-C-NDkr.198.12500Parametric Equivalent
AA1-B0-10-250-1D1-CCarling Technologies0432-AA1-B0-10-250-1D1-C-NDkr.198.12500Parametric Equivalent
AA1-B0-10-250-2D1-CCarling Technologies0432-AA1-B0-10-250-2D1-C-NDkr.211.99100Parametric Equivalent
AA1-B0-11-250-2D1-CCarling Technologies0432-AA1-B0-11-250-2D1-C-NDkr.211.99100Parametric Equivalent
AA1-B0-11-250-2N1-CCarling Technologies0432-AA1-B0-11-250-2N1-C-NDkr.211.99100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.198.12500kr.1,981.25
Unit Price without VAT:kr.198.12500
Unit Price with VAT:kr.247.65625