Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-11-250-2D1-C | |
|---|---|
DigiKey Part Number | 432-AA1-B0-11-250-2D1-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-11-250-2D1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-11-250-2D1-C Models |
Category | Current Rating (Amps) 500mA |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-10-250-1B1-C | Carling Technologies | 0 | 432-AA1-B0-10-250-1B1-C-ND | kr.198.12500 | Parametric Equivalent |
| AA1-B0-10-250-1D1-C | Carling Technologies | 0 | 432-AA1-B0-10-250-1D1-C-ND | kr.198.12500 | Parametric Equivalent |
| AA1-B0-10-250-2D1-C | Carling Technologies | 0 | 432-AA1-B0-10-250-2D1-C-ND | kr.211.99100 | Parametric Equivalent |
| AA1-B0-11-250-2N1-C | Carling Technologies | 0 | 432-AA1-B0-11-250-2N1-C-ND | kr.211.99100 | Parametric Equivalent |
| AA1-B0-11-250-381-C | Carling Technologies | 0 | 432-AA1-B0-11-250-381-C-ND | kr.211.99100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.211.99100 | kr.2,119.91 |
| Unit Price without VAT: | kr.211.99100 |
|---|---|
| Unit Price with VAT: | kr.264.98875 |



