CPPFXC7Z-A7BR-20.0TS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.21.36453
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet

Parametric Equivalent


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.50897
Datasheet
20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPFXC7Z-A7BR-20.0TS

DigiKey Part Number
CPPFXC7Z-A7BR-20.0TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPFXC7Z-A7BR-20.0TS
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
45mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
50µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPPC7-A3B6-20.0TSCardinal Components Inc.0CPPC7-A3B6-20.0TS-NDkr.21.36453Similar
CPPC7-A7BP-20.0TSCardinal Components Inc.0CPPC7-A7BP-20.0TS-NDkr.16.50897Similar
CPPC7-B6-20.0TSCardinal Components Inc.0CPPC7-B6-20.0TS-NDkr.16.50897Similar
CPPC7Z-A5B6-20.0TSCardinal Components Inc.0CPPC7Z-A5B6-20.0TS-NDkr.16.50897Similar
CPPC7Z-A7B6-20.0TSCardinal Components Inc.0CPPC7Z-A7B6-20.0TS-NDkr.16.50897Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.19.26033kr.5,778.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.26033
Unit Price with VAT:kr.24.07541