CPPC7-A7BP-20.0TS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.19.05000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.21.13123
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Parametric Equivalent


EPSON
In Stock: 4.493
Unit Price: kr.9.32000

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.14.44760

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 71.800
Unit Price: kr.8.87600
Datasheet
20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7-A7BP-20.0TS

DigiKey Part Number
CPPC7-A7BP-20.0TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7-A7BP-20.0TS
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7-A7BP-20.0TS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.32867kr.4,898.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.32867
Unit Price with VAT:kr.20.41084