CPPC7-A7BP-32.0TS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Upgrade


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.19.05000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.5.57254

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.14.44760

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: kr.8.87600
Datasheet
32 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7-A7BP-32.0TS

DigiKey Part Number
CPPC7-A7BP-32.0TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPC7-A7BP-32.0TS
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CPPC7-A7BP-32.0TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
45mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.075" (1.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
50µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPPC7-A7BR-32.0TSCardinal Components Inc.0CPPC7-A7BR-32.0TS-NDkr.16.32867Upgrade
CPPFXC7Z-A7BR-32.0TSCardinal Components Inc.0CPPFXC7Z-A7BR-32.0TS-NDkr.19.05000Upgrade
CPPC7-A5B6-32.0TSCardinal Components Inc.0CPPC7-A5B6-32.0TS-NDkr.16.32867Similar
CPPC7-A7B6-32.0TSCardinal Components Inc.0CPPC7-A7B6-32.0TS-NDkr.16.32867Similar
CPPC7Z-A5B6-32.0TSCardinal Components Inc.0CPPC7Z-A5B6-32.0TS-NDkr.16.32867Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.32867kr.4,898.60
Manufacturers Standard Package
Unit Price without VAT:kr.16.32867
Unit Price with VAT:kr.20.41084