
SC-6X6C-SIPM | |
|---|---|
DigiKey Part Number | 3340-SC-6X6C-SIPM-ND |
Manufacturer | CapeScint |
Manufacturer Product Number | SC-6X6C-SIPM |
Description | SENSOR GAMMA/RADIATION ANLG OUT |
Customer Reference | |
Detailed Description | Spectroscopic Gamma Radiation Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CapeScint | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Spectroscopic Gamma Radiation | |
Output Type | Analog | |
Operating Temperature | -70°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,192.75000 | kr.3,192.75 |
| 10 | kr.2,676.75000 | kr.26,767.50 |
| 25 | kr.2,360.70000 | kr.59,017.50 |
| 100 | kr.2,257.50000 | kr.225,750.00 |
| 500 | kr.2,180.10000 | kr.1,090,050.00 |
| 1.000 | kr.2,096.25000 | kr.2,096,250.00 |
| Unit Price without VAT: | kr.3,192.75000 |
|---|---|
| Unit Price with VAT: | kr.3,990.93750 |



