
NAI-14X25C-SIPM-T | |
|---|---|
DigiKey Part Number | 3340-NAI-14X25C-SIPM-T-ND |
Manufacturer | CapeScint |
Manufacturer Product Number | NAI-14X25C-SIPM-T |
Description | SENSOR GAMMA/RADIATION ANLG OUT |
Customer Reference | |
Detailed Description | Spectroscopic Gamma Radiation Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CapeScint | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Spectroscopic Gamma Radiation | |
Output Type | Analog | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,914.90000 | kr.4,914.90 |
| Unit Price without VAT: | kr.4,914.90000 |
|---|---|
| Unit Price with VAT: | kr.6,143.62500 |



