


CM_USB2_26 | |
|---|---|
DigiKey Part Number | 6223-CM_USB2_26-ND |
Manufacturer | |
Manufacturer Product Number | CM_USB2_26 |
Description | High-Performance USB Camera with |
Customer Reference | |
Detailed Description | RGB 4000 x 3000 Rolling CMOS USB-UVC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 4000 x 3000 | |
Shutter | Rolling | |
Lens Mount | M10 | |
Sensor | IMX362 | |
Type | CMOS | |
Interface | USB-UVC | |
Pixel Size | 1.4µm x 1.4µm | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.166" L x 0.748" W (55.00mm x 19.00mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.339.14100 | kr.3,391.41 |
| 500 | kr.118.87350 | kr.59,436.75 |
| 1.000 | kr.114.10050 | kr.114,100.50 |
| 5.000 | kr.107.00550 | kr.535,027.50 |
| Unit Price without VAT: | kr.339.14100 |
|---|---|
| Unit Price with VAT: | kr.423.92625 |




