New at DigiKey
RGB 1920 x 1080 Rolling CMOS USB-UVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGB 1920 x 1080 Rolling CMOS USB-UVC
CM_USB2_10

CM_USB2_10

DigiKey Part Number
6223-CM_USB2_10-ND
Manufacturer
Manufacturer Product Number
CM_USB2_10
Description
Compact USB Camera with F23 Sens
Customer Reference
Detailed Description
RGB 1920 x 1080 Rolling CMOS USB-UVC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Camemake
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
1920 x 1080
Shutter
Rolling
Lens Mount
M8
Sensor
F23
Type
CMOS
Interface
USB-UVC
Pixel Size
2.8µm x 2.8µm
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.181" L x 0.984" W (30.00mm x 25.00mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.024
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Camemake
FREE SHIPPING for this product
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.339.14100kr.3,391.41
500kr.62.50050kr.31,250.25
1.000kr.59.98500kr.59,985.00
5.000kr.56.24400kr.281,220.00
Unit Price without VAT:kr.339.14100
Unit Price with VAT:kr.423.92625