
33-1721-05-0150 | |
|---|---|
DigiKey Part Number | 1526-1029-ND |
Manufacturer | |
Manufacturer Product Number | 33-1721-05-0150 |
Description | RF ANT 1.561/1.575GHZ CER 15CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch MCX Male Adhesive, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.59GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBic | |
Features | Cable - 150mm, LNA | |
Termination | MCX Male | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | 0.373" (9.47mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.301.50400 | kr.7,537.60 |
| Unit Price without VAT: | kr.301.50400 |
|---|---|
| Unit Price with VAT: | kr.376.88000 |


