33-1722-09-0060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-1722-09-0060

DigiKey Part Number
33-1722-09-0060-ND
Manufacturer
Manufacturer Product Number
33-1722-09-0060
Description
ANTENNA GNSS GPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.57GHz
Frequency Range
1.5GHz ~ 1.64GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
4.5dBic
Features
Cable - 60mm, LNA, Filter
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.285" (7.25mm)
Applications
Beidou, Galileo, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.325.82000kr.325.82
Manufacturers Standard Package
Unit Price without VAT:kr.325.82000
Unit Price with VAT:kr.407.27500