New Product
15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J150CT

DigiKey Part Number
4713-RM04J150CTTR-ND - Tape & Reel (TR)
4713-RM04J150CT-ND - Cut Tape (CT)
4713-RM04J150CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J150CT
Description
RES0402 5% 15 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04J150CTCal-Chip Electronics, Inc.10.0004713-CAS04J150CT-NDkr.0.63000Parametric Equivalent
RM04F15R0CTCal-Chip Electronics, Inc.9.9504713-RM04F15R0CT-NDkr.0.63000Parametric Equivalent
ERJ-2GEJ150XPanasonic Industry13.906P15JCT-NDkr.0.63000Upgrade
ERJ-2RKF15R0XPanasonic Industry91.894P15.0LCT-NDkr.0.63000Upgrade
RC0402FR-0715RLYAGEO49.460311-15LRCT-NDkr.0.63000Upgrade
In-Stock: 9.865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
25kr.0.07120kr.1.78
50kr.0.05580kr.2.79
100kr.0.04370kr.4.37
250kr.0.03296kr.8.24
500kr.0.02688kr.13.44
1.000kr.0.02219kr.22.19
5.000kr.0.01489kr.74.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01279kr.127.90
20.000kr.0.01115kr.223.00
30.000kr.0.01035kr.310.50
50.000kr.0.00948kr.474.00
70.000kr.0.00899kr.629.30
100.000kr.0.00853kr.853.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750