
CAS04J150CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J150CTTR-ND - Tape & Reel (TR) 4713-CAS04J150CT-ND - Cut Tape (CT) 4713-CAS04J150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J150CT |
Description | ANTISULF RES0402 5% 15.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17000 | kr.4.25 |
| 50 | kr.0.13820 | kr.6.91 |
| 100 | kr.0.11410 | kr.11.41 |
| 250 | kr.0.08976 | kr.22.44 |
| 500 | kr.0.07596 | kr.37.98 |
| 1.000 | kr.0.06518 | kr.65.18 |
| 5.000 | kr.0.04813 | kr.240.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04320 | kr.432.00 |
| 20.000 | kr.0.03929 | kr.785.80 |
| 30.000 | kr.0.03739 | kr.1,121.70 |
| 50.000 | kr.0.03533 | kr.1,766.50 |
| 70.000 | kr.0.03415 | kr.2,390.50 |
| 100.000 | kr.0.03303 | kr.3,303.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

