
GMC43X7R105J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R105J100NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R105J100NTCT-ND - Cut Tape (CT) 4713-GMC43X7R105J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R105J100NT |
Description | CAP1812 X7R 1UF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM43FR72A105JV | KYOCERA AVX | 470 | 478-KGM43FR72A105JVCT-ND | kr.17.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.19.31800 | kr.193.18 |
| 50 | kr.16.24680 | kr.812.34 |
| 100 | kr.15.29720 | kr.1,529.72 |
| 500 | kr.13.96828 | kr.6,984.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.19234 | kr.13,192.34 |
| 2.000 | kr.12.78236 | kr.25,564.72 |
| 3.000 | kr.12.57693 | kr.37,730.79 |
| 5.000 | kr.12.34915 | kr.61,745.75 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

