47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG470J200NT

DigiKey Part Number
4713-GMC31CG470J200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG470J200NTCT-ND - Cut Tape (CT)
4713-GMC31CG470J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG470J200NT
Description
CAP1206 COG 47PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C470J2GACTUKEMET797399-C1206C470J2GACTUCT-NDkr.2.92000Parametric Equivalent
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75820kr.37.91
100kr.0.67080kr.67.08
500kr.0.52306kr.261.53
1.000kr.0.47747kr.477.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40918kr.1,636.72
8.000kr.0.38384kr.3,070.72
12.000kr.0.37114kr.4,453.68
20.000kr.0.35708kr.7,141.60
28.000kr.0.34886kr.9,768.08
40.000kr.0.34095kr.13,638.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500