
GMC31CG222F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG222F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG222F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG222F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG222F50NT |
Description | CAP1206 COG 2200PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222F5GACTU | KEMET | 10.290 | 399-C1206C222F5GACTUCT-ND | kr.13.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.1.00680 | kr.50.34 |
| 100 | kr.0.89650 | kr.89.65 |
| 500 | kr.0.70944 | kr.354.72 |
| 1.000 | kr.0.65169 | kr.651.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56526 | kr.2,261.04 |
| 8.000 | kr.0.53316 | kr.4,265.28 |
| 12.000 | kr.0.51707 | kr.6,204.84 |
| 20.000 | kr.0.49926 | kr.9,985.20 |
| 28.000 | kr.0.48884 | kr.13,687.52 |
| 40.000 | kr.0.47882 | kr.19,152.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

