22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG220J50NTD

DigiKey Part Number
4713-GMC31CG220J50NTDTR-ND - Tape & Reel (TR)
4713-GMC31CG220J50NTDCT-ND - Cut Tape (CT)
4713-GMC31CG220J50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG220J50NTD
Description
CAP1206 COG 22PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC31CG220J50NTCal-Chip Electronics, Inc.2.2004713-GMC31CG220J50NTCT-NDkr.1.01000Parametric Equivalent
885012008039Würth Elektronik3.086732-7883-1-NDkr.1.01000Parametric Equivalent
C1206C220J5GACAUTOKEMET3.647399-20227-1-NDkr.1.46000Parametric Equivalent
C1206C220J5GACTUKEMET18.464399-C1206C220J5GACTUCT-NDkr.1.27000Parametric Equivalent
VJ1206A220JXAPW1BCVishay Vitramon2.882720-1783-1-NDkr.1.90000Parametric Equivalent
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41840kr.20.92
100kr.0.36520kr.36.52
500kr.0.27566kr.137.83
1.000kr.0.24821kr.248.21
2.500kr.0.21924kr.548.10
5.000kr.0.20181kr.1,009.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18749kr.1,874.90
20.000kr.0.17570kr.3,514.00
30.000kr.0.16980kr.5,094.00
50.000kr.0.16326kr.8,163.00
70.000kr.0.15944kr.11,160.80
100.000kr.0.15576kr.15,576.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250