22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG220J50NT

DigiKey Part Number
4713-GMC31CG220J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG220J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG220J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG220J50NT
Description
CAP1206 COG 22PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC31CG220J50NTDCal-Chip Electronics, Inc.9.9904713-GMC31CG220J50NTDCT-NDkr.1.01000Parametric Equivalent
885012008039Würth Elektronik3.086732-7883-1-NDkr.1.01000Parametric Equivalent
C1206C220J5GACAUTOKEMET3.647399-20227-1-NDkr.1.46000Parametric Equivalent
C1206C220J5GACTUKEMET18.254399-C1206C220J5GACTUCT-NDkr.1.27000Parametric Equivalent
VJ1206A220JXAPW1BCVishay Vitramon2.882720-1783-1-NDkr.1.90000Parametric Equivalent
In-Stock: 2.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41840kr.20.92
100kr.0.36520kr.36.52
500kr.0.27566kr.137.83
1.000kr.0.24821kr.248.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20707kr.828.28
8.000kr.0.19180kr.1,534.40
12.000kr.0.18417kr.2,210.04
20.000kr.0.17570kr.3,514.00
28.000kr.0.17076kr.4,781.28
40.000kr.0.16601kr.6,640.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250