0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R104J50NT

DigiKey Part Number
4713-GMC21X7R104J50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R104J50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R104J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R104J50NT
Description
CAP0805 X7R .1UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104J5RACTUKEMET428.034399-C0805C104J5RACTUCT-NDkr.1.01000Similar
AC0805JRX7R9BB104YAGEO2.70813-AC0805JRX7R9BB104CT-NDkr.1.39000Parametric Equivalent
CC0805JPX7R9BB104YAGEO6.50813-CC0805JPX7R9BB104CT-NDkr.0.89000Parametric Equivalent
CC0805JRX7R9BB104YAGEO78.755311-1858-1-NDkr.0.89000Parametric Equivalent
In-Stock: 2.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
50kr.0.24600kr.12.30
100kr.0.21240kr.21.24
500kr.0.15584kr.77.92
1.000kr.0.13859kr.138.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11269kr.450.76
8.000kr.0.10312kr.824.96
12.000kr.0.09832kr.1,179.84
20.000kr.0.09301kr.1,860.20
28.000kr.0.08991kr.2,517.48
40.000kr.0.08693kr.3,477.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750