68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG680J100NT

DigiKey Part Number
4713-GMC21CG680J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG680J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG680J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG680J100NT
Description
CAP0805 COG 68PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007081Würth Elektronik7.233732-12227-1-NDkr.0.76000Parametric Equivalent
AC0805JRNPO0BN680YAGEO92313-AC0805JRNPO0BN680CT-NDkr.1.01000Parametric Equivalent
CC0805JRNPO0BN680YAGEO1.638311-4225-1-NDkr.0.76000Parametric Equivalent
CL21C680JC61PNCSamsung Electro-Mechanics33.8231276-6680-1-NDkr.1.14000Parametric Equivalent
In-Stock: 3.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29540kr.14.77
100kr.0.25610kr.25.61
500kr.0.18994kr.94.97
1.000kr.0.16966kr.169.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13921kr.556.84
8.000kr.0.12794kr.1,023.52
12.000kr.0.12229kr.1,467.48
20.000kr.0.11604kr.2,320.80
28.000kr.0.11239kr.3,146.92
40.000kr.0.10888kr.4,355.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000