30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG300F50NT

DigiKey Part Number
4713-GMC21CG300F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG300F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG300F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG300F50NT
Description
CAP0805 COG 30PF 1% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN300YAGEO39713-CC0805FRNPO9BN300CT-NDkr.1.79000Parametric Equivalent
In-Stock: 3.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.30800kr.13.08
50kr.0.95760kr.47.88
100kr.0.85120kr.85.12
500kr.0.67164kr.335.82
1.000kr.0.61619kr.616.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53310kr.2,132.40
8.000kr.0.50225kr.4,018.00
12.000kr.0.48679kr.5,841.48
20.000kr.0.46967kr.9,393.40
28.000kr.0.45966kr.12,870.48
40.000kr.0.45003kr.18,001.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500