30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN300

DigiKey Part Number
13-CC0805FRNPO9BN300TR-ND - Tape & Reel (TR)
13-CC0805FRNPO9BN300CT-ND - Cut Tape (CT)
13-CC0805FRNPO9BN300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN300
Description
CAP CER 30PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C300F5GACTUKEMET1.463399-C0805C300F5GACTUCT-NDkr.6.67000Upgrade
GMC21CG300F50NTCal-Chip Electronics, Inc.3.9404713-GMC21CG300F50NTCT-NDkr.2.18000Parametric Equivalent
In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.03200kr.10.32
50kr.0.74740kr.37.37
100kr.0.66020kr.66.02
500kr.0.51280kr.256.40
1.000kr.0.46735kr.467.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38021kr.1,520.84
8.000kr.0.35613kr.2,849.04
12.000kr.0.34407kr.4,128.84
20.000kr.0.33071kr.6,614.20
28.000kr.0.32290kr.9,041.20
40.000kr.0.31539kr.12,615.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750