CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG2R7B100NT

DigiKey Part Number
4713-GMC21CG2R7B100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG2R7B100NTCT-ND - Cut Tape (CT)
4713-GMC21CG2R7B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG2R7B100NT
Description
CAP0805 COG 2.4PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55700kr.5.57
50kr.0.39040kr.19.52
100kr.0.34050kr.34.05
500kr.0.25588kr.127.94
1.000kr.0.22989kr.229.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19111kr.764.44
8.000kr.0.17671kr.1,413.68
12.000kr.0.16951kr.2,034.12
20.000kr.0.16153kr.3,230.60
28.000kr.0.15687kr.4,392.36
40.000kr.0.15238kr.6,095.20
48.000kr.0.15026kr.7,212.48
96.000kr.0.14310kr.13,737.60
100.000kr.0.14272kr.14,272.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000