2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG2R7B100NTD

DigiKey Part Number
4713-GMC21CG2R7B100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG2R7B100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG2R7B100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG2R7B100NTD
Description
CAP0805 COG 2.7PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG2R7B100NTCal-Chip Electronics, Inc.3.8364713-GMC21CG2R7B100NTCT-NDkr.0.95000Parametric Equivalent
In-Stock: 9.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45800kr.14.58
50kr.1.07520kr.53.76
100kr.0.95730kr.95.73
500kr.0.76054kr.380.27
1.000kr.0.69968kr.699.68
2.500kr.0.63550kr.1,588.75
5.000kr.0.59685kr.2,984.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56504kr.5,650.40
20.000kr.0.53885kr.10,777.00
30.000kr.0.52573kr.15,771.90
50.000kr.0.51119kr.25,559.50
70.000kr.0.50268kr.35,187.60
100.000kr.0.49450kr.49,450.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250